HV-32H307B/260/SYGSYGSURM-U1930
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV-32H307B/260/SYGSYGSURM-U1930

DigiKey Part Number
3147-HV-32H307B/260/SYGSYGSURM-U1930-ND
Manufacturer
Manufacturer Product Number
HV-32H307B/260/SYGSYGSURM-U1930
Description
LED CBI 3MM BI-LVL GRN/RED RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High 2 Green, Red Diffused, White 2V Green, 2V Red 20mA Green, 20mA Red Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harvatek Corporation
Series
-
Packaging
Bag
Part Status
Active
Color
2 Green, Red
Wavelength - Peak
575nm Green, 630nm Red
Configuration
2 High
Current
20mA Green, 20mA Red
Millicandela Rating
25mcd Green, 40mcd Red
Viewing Angle
120°
Lens Type
Diffused, White
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
2V Green, 2V Red
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,040
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$2.94000$2.94