
HV-I8NB30G-MP9AA-U1930 | |
|---|---|
DigiKey Part Number | 3147-HV-I8NB30G-MP9AA-U1930-ND |
Manufacturer | |
Manufacturer Product Number | HV-I8NB30G-MP9AA-U1930 |
Description | LED CBI 4.7MM BLU RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Diffused, Blue 3V 20mA Round with Domed Top 4.70mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Blue | |
Wavelength - Peak | 466nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 1000mcd | |
Viewing Angle | 30° | |
Lens Type | Diffused, Blue | |
Lens Style | Round with Domed Top | |
Lens Size | 4.70mm Dia | |
Voltage Rating | 3V | |
Mounting Type | Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |

