
B26B3RGB-20C000123U1930 | |
|---|---|
DigiKey Part Number | 3147-B26B3RGB-20C000123U1930TR-ND - Tape & Reel (TR) 3147-B26B3RGB-20C000123U1930CT-ND - Cut Tape (CT) 3147-B26B3RGB-20C000123U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B26B3RGB-20C000123U1930 |
Description | LED RGB CLEAR 1205 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 1205 (3212 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B26B3RGB-20C000123U1930 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square | |
Lens Size | 1.20mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120°, 120°, 145°, 155°, 125°, 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 520nm Green, 468nm Blue | |
Features | - | |
Package / Case | 1205 (3212 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.20mm W | |
Height (Max) | 0.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.95314 | $5,859.42 |



