Image for B0221USD-02D000154U1930 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B0221USD-02D000154U1930

DigiKey Part Number
3147-B0221USD-02D000154U1930TR-ND - Tape & Reel (TR)
3147-B0221USD-02D000154U1930CT-ND - Cut Tape (CT)
3147-B0221USD-02D000154U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B0221USD-02D000154U1930
Description
LED RED DIFFUSED 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 621nm LED Indication - Discrete 1.8V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.65mm x 0.38mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
629nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
0.65mm L x 0.38mm W
Height (Max)
0.46mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,977
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.80000$8.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.75956$3,038.24
Manufacturers Standard Package