
CAP-35/5/440 | |
---|---|
DigiKey Part Number | 3766-CAP-35/5/440-ND |
Manufacturer | |
Manufacturer Product Number | CAP-35/5/440 |
Description | CAP FILM 35UF/5UF 370-440V OVL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hartland Controls/Littelfuse | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 5µF, 35µF | |
Tolerance | ±3% | |
Voltage - Rated | 440 V | |
Voltage Rating - AC | - | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP) Film, Metallized | |
Lifetime @ Temp. | - | |
Operating Temperature | - | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | - | |
Size / Dimension | 4.410" L x 2.070" W (112.01mm x 52.58mm) | |
Height - Seated (Max) | 2.070" (52.58mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can - QC Terminals |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $326.72000 | $326.72 |