37 Position Two Piece Backshell Connector 40°, 180°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61030010021

DigiKey Part Number
61030010021-ND
Manufacturer
Manufacturer Product Number
61030010021
Description
POSITION CONNECTOR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector 40°, 180°
Datasheet
 Datasheet
EDA/CAD Models
61030010021 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
40°, 180°
Shielding
-
Primary Material
Metal
Material
Metal, Zinc
Plating
-
Hardware
Assembly Hardware
Features
Mating Screws M2.5
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$214.72000$214.72
10$182.51400$1,825.14
25$171.08440$4,277.11
50$162.92100$8,146.05
100$155.14930$15,514.93
250$145.44668$36,361.67
500$138.51366$69,256.83
Manufacturers Standard Package