
39500030129 | |
---|---|
DigiKey Part Number | 39500030129-ND |
Manufacturer | |
Manufacturer Product Number | 39500030129 |
Description | HAN-PORT INSERT - 1X RJ45 FEMALE |
Customer Reference | |
Detailed Description | Connector Programming Port - Data |
Datasheet | Datasheet |
EDA/CAD Models | 39500030129 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Accessory Type | Programming Port - Data | |
For Use With/Related Products | Han-Port® Housings | |
Specifications | DB9M (3) to RJ45 Jack | |
Ratings | - | |
Base Product Number |