
39500030020 | |
---|---|
DigiKey Part Number | 1195-8174-ND |
Manufacturer | |
Manufacturer Product Number | 39500030020 |
Description | DATA MODULE (2X SUB-D9, F-M) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Programming Port - Data |
Datasheet | Datasheet |
EDA/CAD Models | 39500030020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Programming Port - Data | |
For Use With/Related Products | - | |
Specifications | DB9F (2) to DB9M (2) | |
Ratings | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $906.58000 | $906.58 |
10 | $770.63500 | $7,706.35 |
25 | $722.43320 | $18,060.83 |
50 | $687.99320 | $34,399.66 |
100 | $666.11740 | $66,611.74 |