39500020120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39500020120

DigiKey Part Number
1195-7210-ND
Manufacturer
Manufacturer Product Number
39500020120
Description
DATA MODULE (2X RJ45)
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Programming Port - Data
Datasheet
 Datasheet
EDA/CAD Models
39500020120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Programming Port - Data
For Use With/Related Products
-
Specifications
RJ45 Jack (2) to RJ45 Jack (2)
Ratings
IP65 - Dust Tight, Water Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$904.77000$904.77
10$769.12400$7,691.24
25$721.00800$18,025.20
50$686.63660$34,331.83
100$664.68050$66,468.05
Manufacturers Standard Package