39500010004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39500010004
39500010004_B

39500010004

DigiKey Part Number
1195-6945-ND
Manufacturer
Manufacturer Product Number
39500010004
Description
PLUG SOCKET MODULE USA/JAPAN (NE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Plug Socket
Datasheet
 Datasheet
EDA/CAD Models
39500010004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Plug Socket
For Use With/Related Products
-
Specifications
USA (NEMA5-15)/Japan
Ratings
IP65 - Dust Tight, Water Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,323.86000$1,323.86
10$1,125.43300$11,254.33
25$1,055.05440$26,376.36
50$1,007.90020$50,395.01
Manufacturers Standard Package