
33483147805050 | |
---|---|
DigiKey Part Number | 1195-33483147805050-ND |
Manufacturer | |
Manufacturer Product Number | 33483147805050 |
Description | ix Type A OM - DB RJ45 Cat.6A PV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p8c Male 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug to RJ45, 8p8c Male | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Yellow | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $316.12000 | $316.12 |
10 | $268.67200 | $2,686.72 |
25 | $251.85760 | $6,296.44 |
50 | $239.84340 | $11,992.17 |
100 | $228.40620 | $22,840.62 |
250 | $214.12516 | $53,531.29 |