New Product
33483131805005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33483131804010

DigiKey Part Number
1195-33483131804010-ND
Manufacturer
Manufacturer Product Number
33483131804010
Description
ix Type A OM Cat.6A PUR 1.0m
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Position Industrial Mini, Type IX Plug to Plug 3.28' (1.00m) Yellow Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
Industrial Mini, Type IX
Number of Positions
8
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
-
Cable Type
Round
Usage
-
Length
3.28' (1.00m)
Color
Yellow
Shielding
Unshielded
Wire Gauge
26 AWG
Frequency - Max
10Gbps
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$267.46000$267.46
10$227.35100$2,273.51
25$213.12000$5,328.00
50$202.95180$10,147.59
100$193.27250$19,327.25
250$181.18696$45,296.74
Manufacturers Standard Package