
33483147804020 | |
---|---|
DigiKey Part Number | 1195-33483147804020-ND |
Manufacturer | |
Manufacturer Product Number | 33483147804020 |
Description | ix Type A OM - DB RJ45 Cat.6A P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p8c Male 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug to RJ45, 8p8c Male | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Yellow | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $245.10000 | $245.10 |
10 | $208.31300 | $2,083.13 |
25 | $195.27400 | $4,881.85 |
50 | $185.95780 | $9,297.89 |
100 | $177.08830 | $17,708.83 |
250 | $166.01428 | $41,503.57 |
500 | $159.29340 | $79,646.70 |