New Product
33483147804003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33483147805020

DigiKey Part Number
1195-33483147805020-ND
Manufacturer
Manufacturer Product Number
33483147805020
Description
ix Type A OM - DB RJ45 Cat.6A P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly IX Plug to RJ45, 8p8c Male 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
IX Plug to RJ45, 8p8c Male
Length
6.56' (2.00m)
Cable Type
Round
Color
Yellow
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$222.35000$222.35
10$181.21900$1,812.19
25$167.07320$4,176.83
50$157.11920$7,855.96
100$147.76110$14,776.11
250$143.13408$35,783.52
Manufacturers Standard Package