21348500C78100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21348500C78100
M8/M12 Industrial Circular Electrical Connectors

21348500C78100

DigiKey Part Number
1195-7198-ND
Manufacturer
Manufacturer Product Number
21348500C78100
Description
CIR CBL 12POS PLUG TO WIRE 32.8'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 32.8' (10.00m)
Datasheet
 Datasheet
EDA/CAD Models
21348500C78100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
12
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
32.8' (10.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Black
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$563.34000$563.34
10$478.84700$4,788.47
25$448.88080$11,222.02
50$427.47600$21,373.80
100$407.10020$40,710.02
Manufacturers Standard Package
Alternate Length
CIR CBL 12POS PLUG TO WIRE 3.28'
In-Stock: 8
Unit Price: $317.86000
CBL 12POS PLUG TO WIRE 16.4'
In-Stock: 3
Unit Price: $428.57000
CIR CBL 12POS PLUG TO WIRE 1.64'
In-Stock: 0
Unit Price:
CIR CBL 12POS PLUG TO WIRE 4.92'
In-Stock: 0
Unit Price: $282.51300
CIR CBL 12POS PLUG TO WIRE 6.56'
In-Stock: 0
Unit Price: $272.77100