



21033812411 | |
|---|---|
DigiKey Part Number | 1195-7259-ND |
Manufacturer | |
Manufacturer Product Number | 21033812411 |
Description | TRANSFORMER SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 21033812411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.754" Dia (19.15mm) | |
Height - Seated (Max) | 1.016" (25.80mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $190.99000 | $190.99 |
| 10 | $162.30500 | $1,623.05 |
| 25 | $152.14640 | $3,803.66 |
| 60 | $144.91533 | $8,694.92 |


