


21033211410 | |
|---|---|
DigiKey Part Number | 1195-5475-ND |
Manufacturer | |
Manufacturer Product Number | 21033211410 |
Description | CONN PLUG MALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033211410 Models |
Category | Fastening Type Threaded |
Mfr | Orientation A |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Zinc Die Cast |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 4 | Ingress Protection IP20 |
Shell Size - Insert M12-4 | Voltage Rating 250V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead | Contact Material Copper Alloy |
Termination Solder | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $349.08000 | $349.08 |
| 10 | $296.71400 | $2,967.14 |
| 30 | $274.58700 | $8,237.61 |
| 50 | $264.87200 | $13,243.60 |
| 100 | $252.24380 | $25,224.38 |
| 250 | $236.47172 | $59,117.93 |
























