

19412060722 | |
---|---|
DigiKey Part Number | 19412060722-ND |
Manufacturer | |
Manufacturer Product Number | 19412060722 |
Description | CONN HOOD CPLNG BOTTOM SZ6B M32 |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M32 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19412060722 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | 6B | |
Lock Location | Locking Clip (2) on Hood Top | |
Thread Size | M32 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |