17262202102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17262202102
17262202102
17262202102

17262202102

DigiKey Part Number
1195-5291-ND
Manufacturer
Manufacturer Product Number
17262202102
Description
CONN RECEPT 220POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
220 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
17262202102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle, Female Sockets
Connector Style
MONOBLOCK
Number of Positions
220
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Connector Usage
CompactPCI
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
-
Current Rating (Amps)
1 A
Voltage Rating
-
Operating Temperature
-55°C ~ 125°C
Features
Upper Shield
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$218.82000$218.82
10$185.98700$1,859.87
25$174.34240$4,358.56
50$166.02320$8,301.16
100$158.10530$15,810.53
250$148.21676$37,054.19
500$141.15284$70,576.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.