
17122502201 | |
|---|---|
DigiKey Part Number | 1195-5279-ND |
Manufacturer | |
Manufacturer Product Number | 17122502201 |
Description | CONN HEADER 250POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 250 (200 + 50 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17122502201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 250 (200 + 50 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 8 + 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | Backplane-to-Daughtercard | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $121.89000 | $121.89 |
| 10 | $103.59700 | $1,035.97 |
| 30 | $95.86767 | $2,876.03 |
| 50 | $92.47500 | $4,623.75 |
| 100 | $88.06280 | $8,806.28 |
| 250 | $82.55260 | $20,638.15 |
| 500 | $78.61726 | $39,308.63 |
| 1,000 | $74.87015 | $74,870.15 |

