


15250302601000 | |
|---|---|
DigiKey Part Number | 1195-15250302601000TR-ND - Tape & Reel (TR) 1195-15250302601000CT-ND - Cut Tape (CT) 1195-15250302601000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15250302601000 |
Description | HAR-FLEX ANGLED FEMALE, 30PIN, P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 15250302601000 Models |
Category | Mounting Type Surface Mount, Right Angle |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.120" (3.05mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Solder Retention |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.45000 | $40.45 |
| 10 | $34.34100 | $343.41 |
| 100 | $29.18800 | $2,918.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | $25.84738 | $14,474.53 |
| 1,120 | $24.61458 | $27,568.33 |
| 1,680 | $23.92114 | $40,187.52 |
| 2,800 | $23.07529 | $64,610.81 |




