
15120302601000 | |
|---|---|
DigiKey Part Number | 1195-15120302601000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15120302601000 |
Description | HAR-FLEX STRAIGHT MALE 3.25MM, 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15120302601000 Models |
Category | Shrouding Shrouded - 4 Wall |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Fastening Type Push-Pull |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Pick and Place, Solder Retention |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | $37.41721 | $10,476.82 |





