09670150334
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670150334

DigiKey Part Number
1195-2657-ND
Manufacturer
Manufacturer Product Number
09670150334
Description
CONN BACKSHELL 15POS 45DEG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector 45°
Datasheet
 Datasheet
EDA/CAD Models
09670150334 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
45°
Shielding
-
Primary Material
Metal
Material
Metal
Plating
-
Hardware
Assembly Hardware
Features
Mating Screws 4-40
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$108.02000$108.02
10$91.82400$918.24
30$84.97333$2,549.20
50$81.96360$4,098.18
100$78.05320$7,805.32
250$73.16900$18,292.25
500$69.68044$34,840.22
1,000$66.35904$66,359.04
Manufacturers Standard Package