09662227802 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 83
Unit Price: $56.22000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $32.33040
Datasheet

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 12
Unit Price: $384.27000
Datasheet

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 21
Unit Price: $300.98000
Datasheet

Similar


ITT Cannon, LLC
In Stock: 733
Unit Price: $237.74000
Datasheet
9664226802
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09662227802

DigiKey Part Number
09662227802-ND
Manufacturer
Manufacturer Product Number
09662227802
Description
CONN D-SUB PLUG 15POS R/A SOLDER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09662227802 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
0.409" (10.40mm)
Features
Grounding Indents
Voltage Rating
-
Color
-
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$44.88990$4,488.99
Manufacturers Standard Package