09652637810 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 12
Unit Price: $384.27000
Datasheet

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 21
Unit Price: $300.98000
Datasheet

Similar


Amphenol CONEC
In Stock: 21
Unit Price: $192.63000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $77.63000
Datasheet

Similar


NorComp Inc.
In Stock: 65
Unit Price: $81.66000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $67.30536
Datasheet

Similar


ITT Cannon, LLC
In Stock: 733
Unit Price: $237.74000
Datasheet
9651626810
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09652637810

DigiKey Part Number
09652637810-ND
Manufacturer
Manufacturer Product Number
09652637810
Description
CONN D-SUB PLUG 15POS R/A SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6.5A
Backset Spacing
0.409" (10.40mm)
Features
Board Lock, Grounding Indents
Voltage Rating
-
Color
-
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$57.12510$5,712.51
Manufacturers Standard Package