
09552666816741 | |
---|---|
DigiKey Part Number | 1195-09552666816741TR-ND - Tape & Reel (TR) 1195-09552666816741CT-ND - Cut Tape (CT) 1195-09552666816741DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09552666816741 |
Description | CONN D-SUB PLUG 15P SMD R/A SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09552666816741 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Guide, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.76000 | $49.76 |
10 | $42.27000 | $422.70 |
25 | $39.61960 | $990.49 |
50 | $37.72620 | $1,886.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
160 | $34.75306 | $5,560.49 |
320 | $33.09494 | $10,590.38 |
480 | $32.16215 | $15,437.83 |
800 | $31.02444 | $24,819.55 |
1,120 | $30.29727 | $33,932.94 |
1,600 | $29.54518 | $47,272.29 |