
09551666811741 | |
|---|---|
DigiKey Part Number | 1195-09551666811741TR-ND - Tape & Reel (TR) 1195-09551666811741CT-ND - Cut Tape (CT) 1195-09551666811741DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09551666811741 |
Description | CONN D-SUB PLG 9POS SMD R/A SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09551666811741 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (M3) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Guide, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.62000 | $48.62 |
| 10 | $41.28200 | $412.82 |
| 25 | $38.69720 | $967.43 |
| 50 | $36.84860 | $1,842.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | $34.26629 | $4,797.28 |
| 280 | $32.63107 | $9,136.70 |
| 420 | $31.71112 | $13,318.67 |
| 700 | $30.58936 | $21,412.55 |
| 980 | $29.87243 | $29,274.98 |
| 1,400 | $29.13074 | $40,783.04 |




















