
09492111000 | |
|---|---|
DigiKey Part Number | 1195-09492111000-ND |
Manufacturer | |
Manufacturer Product Number | 09492111000 |
Description | LED PANEL HYBRID CONNECTOR FEMAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Female Module, RJ45 Gray 8p8c+4 Power Position Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module, RJ45 | |
Gender | Female | |
Number of Positions | 8p8c+4 Power | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 16A | |
Contact Type | Han® | |
Operating Temperature | -40°C ~ 85°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $228.27000 | $228.27 |

