
09470304046 | |
---|---|
DigiKey Part Number | 1195-2254-ND |
Manufacturer | |
Manufacturer Product Number | 09470304046 |
Description | CABLE MOD 6P4C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Up to Plug, Angled Down 6p4c (RJ11, RJ14) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09470304046 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Angled Up to Plug, Angled Down | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $378.47800 | $3,784.78 |


