09457451173 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $720.26100
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $1,019.23100
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $763.36000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $1,168.58100
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $0.00000
9457011125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457451173

DigiKey Part Number
09457451173-ND
Manufacturer
Manufacturer Product Number
09457451173
Description
CABLE MOD 6P4C PLUG-PLUG 32.81'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 32.81' (10.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Length
32.81' (10.00m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat5, Industrial Environments - IP65/IP67
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.