09457450051 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $722.10300
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $1,021.83800
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $765.31300
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $1,171.57000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $0.00000
9457011125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457450051

DigiKey Part Number
09457450051-ND
Manufacturer
Manufacturer Product Number
09457450051
Description
CABLE MOD 6P4C PLUG-PLUG 32.81'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 32.81' (10.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Length
32.81' (10.00m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat5, Industrial Environments - IP65/IP67
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable