
| 09456000692 | |
|---|---|
| DigiKey Part Number | 09456000692-ND | 
| Manufacturer | |
| Manufacturer Product Number | 09456000692 | 
| Description | CABLE CAT7 8COND 24AWG BLK 100M | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Black 24 AWG Foil 328.1' (100.0m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Type | ||
| Number of Conductors | 8 (4 Pair Twisted) | |
| Wire Gauge | ||
| Conductor Strand | 7/24 | |
| Conductor Material | Copper, Tinned | |
| Jacket (Insulation) Material | - | |
| Jacket (Insulation) Diameter | 0.347" (8.81mm) | |
| Shield Type | Foil | |
| Length | 328.1' (100.0m) | |
| Jacket Color | Black | |
| Ratings | - | |
| Features | - | |
| Operating Temperature | -40°C ~ 90°C | |
| Usage | Industrial Environments - IP65 | |
| Jacket (Insulation) Thickness | - | |
| Conductor Insulation | Polyethylene (PE) | |
| Shield Material | Aluminum | |
| Shield Coverage | 100% | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $14,468.28000 | $14,468.28 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China