New Product
09451813502XL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09451813502XL

DigiKey Part Number
1195-09451813502XL-ND
Manufacturer
Manufacturer Product Number
09451813502XL
Description
IX INDUSTRIAL 10C-1 PLUG SL-I24
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Style
Plug
Connector Type
Multi-Purpose
Number of Positions
10
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Features
Latch Lock
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$89.83000$89.83
10$76.29800$762.98
25$71.52080$1,788.02
50$68.10560$3,405.28
100$64.85440$6,485.44
300$60.01990$18,005.97
500$57.89712$28,948.56
1,000$55.13677$55,136.77
Manufacturers Standard Package