
09451813501XL | |
|---|---|
DigiKey Part Number | 1195-09451813501XL-ND |
Manufacturer | |
Manufacturer Product Number | 09451813501XL |
Description | IX INDUSTRIAL 10C-1 PLUG SL-I26 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Features | Latch Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.83000 | $89.83 |
| 10 | $76.29800 | $762.98 |
| 25 | $71.52080 | $1,788.02 |
| 50 | $68.10560 | $3,405.28 |
| 100 | $64.85440 | $6,485.44 |
| 300 | $60.01990 | $18,005.97 |
| 500 | $57.89712 | $28,948.56 |
| 1,000 | $55.13677 | $55,136.77 |

