New Product
09451813500XL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09451813500XL

DigiKey Part Number
1195-09451813500XL-ND
Manufacturer
Manufacturer Product Number
09451813500XL
Description
IX INDUSTRIAL 10C-1 PLUG SL-S
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Style
Plug
Connector Type
Multi-Purpose
Number of Positions
10
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Features
Latch Lock
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$71.63000$71.63
10$60.87900$608.79
25$57.06720$1,426.68
50$54.34060$2,717.03
100$51.74690$5,174.69
300$47.88877$14,366.63
500$46.19456$23,097.28
1,000$43.99210$43,992.10
Manufacturers Standard Package