

09451452902 | |
---|---|
DigiKey Part Number | 1195-3518-ND |
Manufacturer | |
Manufacturer Product Number | 09451452902 |
Description | CABLE A PLUG TO A PLUG 4.92' |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09451452902 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | ||
Length | 4.92' (1.50m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP65/IP67 |