

09451451902 | |
---|---|
DigiKey Part Number | 1195-2161-ND |
Manufacturer | |
Manufacturer Product Number | 09451451902 |
Description | CBL USB2.0 A PLUG TO A PLG 4.92' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09451451902 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Configuration | ||
Length | 4.92' (1.50m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |