9290023401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09290023401

DigiKey Part Number
09290023401-ND
Manufacturer
Manufacturer Product Number
09290023401
Description
CONN DIN RCPT 2POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Din Connector Receptacle, Female Blade Sockets Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09290023401 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
2
Number of Positions Loaded
All
Pitch
0.098" (2.50mm)
Number of Rows
1
Style
M
Mounting Type
Through Hole
Termination
Crimp
Features
Guide Pin
Contact Finish
-
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Thermoplastic, Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$38.44310$3,844.31
Manufacturers Standard Package