Connector PCB Adapter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09160009915

DigiKey Part Number
09160009915-ND
Manufacturer
Manufacturer Product Number
09160009915
Description
PCB ADAPTER 5-POLE FOR HAN DDD M
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector PCB Adapter
Datasheet
 Datasheet
EDA/CAD Models
09160009915 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bag
Part Status
Active
Accessory Type
PCB Adapter
For Use With/Related Products
Han® DDD Inserts
Specifications
5 Positions
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$191.15000$191.15
10$162.48500$1,624.85
30$150.36400$4,510.92
50$145.04180$7,252.09
100$138.12260$13,812.26
250$129.48484$32,371.21
500$123.31262$61,656.31
Manufacturers Standard Package