FAIFSCMM74C93N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4041UBFX

DigiKey Part Number
2156-CD4041UBFX-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD4041UBFX
Description
IC BUFF LINE DRIVER 18V 14-CDIP
Customer Reference
Detailed Description
Buffer, Line Driver 4 Element 1 Bit per Element Complementary Output 14-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
Packaging
Bulk
Part Status
Active
Logic Type
Buffer, Line Driver
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
Complementary
Current - Output High, Low
38mA, 38mA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
14-CDIP (0.300", 7.62mm)
Supplier Device Package
14-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 537
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $750.72 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.