X2U026000B81HBZ-DHPZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X2U026000B81HBZ-DHPZ

DigiKey Part Number
3226-X2U026000B81HBZ-DHPZTR-ND - Tape & Reel (TR)
3226-X2U026000B81HBZ-DHPZCT-ND - Cut Tape (CT)
3226-X2U026000B81HBZ-DHPZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X2U026000B81HBZ-DHPZ
Description
HSX211SR/26MHZ/8PF/10PPM/-40~105
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 8pF 4-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
8pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
In-Stock: 5,198
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.69000$9.69
10$8.40000$84.00
50$7.61660$380.83
100$7.30120$730.12
500$6.61922$3,309.61
1,000$6.34546$6,345.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.92660$14,779.80
Manufacturers Standard Package