
X1R038400B81HA-CEHPZ | |
---|---|
DigiKey Part Number | 3226-X1R038400B81HA-CEHPZTR-ND - Tape & Reel (TR) 3226-X1R038400B81HA-CEHPZCT-ND - Cut Tape (CT) 3226-X1R038400B81HA-CEHPZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X1R038400B81HA-CEHPZ |
Description | HSX111SR/38.4MHZ/8PF/10PPM/-40~1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz Crystal 8pF |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±10ppm | |
Load Capacitance | 8pF | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.69000 | $9.69 |
10 | $8.40000 | $84.00 |
50 | $7.61660 | $380.83 |
100 | $7.30120 | $730.12 |
500 | $6.61922 | $3,309.61 |
1,000 | $6.34546 | $6,345.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.93510 | $17,805.30 |
6,000 | $5.69014 | $34,140.84 |
9,000 | $5.55169 | $49,965.21 |
15,000 | $5.38214 | $80,732.10 |