
RP1235BFC | |
---|---|
DigiKey Part Number | 164-RP1235BFC-ND |
Manufacturer | |
Manufacturer Product Number | RP1235BFC |
Description | BOX ABS GRAY/CLR 7.67"L X 4.94"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray, Clear Cover/Door Cover Included 7.670" L x 4.940" W (194.82mm x 125.48mm) X 2.170" (55.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1235BFC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.670" L x 4.940" W (194.82mm x 125.48mm) | |
Height | 2.170" (55.12mm) | |
Area (L x W) | 37.8in² (244cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $219.63000 | $219.63 |
5 | $191.82200 | $959.11 |
10 | $181.90300 | $1,819.03 |
25 | $170.35640 | $4,258.91 |
50 | $162.68080 | $8,134.04 |
100 | $155.80210 | $15,580.21 |
250 | $147.78612 | $36,946.53 |
500 | $142.44372 | $71,221.86 |