
RP1135BF | |
---|---|
DigiKey Part Number | 164-RP1135BF-ND |
Manufacturer | |
Manufacturer Product Number | RP1135BF |
Description | BOX ABS GRAY 6.14"L X 3.45"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 6.140" L x 3.450" W (155.96mm x 87.63mm) X 2.070" (52.58mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1135BF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.140" L x 3.450" W (155.96mm x 87.63mm) | |
Height | 2.070" (52.58mm) | |
Area (L x W) | 21.3in² (137cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $140.85000 | $140.85 |
5 | $122.37600 | $611.88 |
10 | $115.78300 | $1,157.83 |
25 | $108.12560 | $2,703.14 |
50 | $103.03340 | $5,151.67 |
100 | $98.47200 | $9,847.20 |
250 | $93.16024 | $23,290.06 |
500 | $89.62112 | $44,810.56 |