
RP1035C | |
|---|---|
DigiKey Part Number | 164-RP1035C-ND |
Manufacturer | |
Manufacturer Product Number | RP1035C |
Description | BOX ABS GRAY/CLR 3.74"L X 1.97"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray, Clear Cover/Door Cover Included 3.740" L x 1.970" W (95.00mm x 50.04mm) X 1.570" (39.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1035C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.740" L x 1.970" W (95.00mm x 50.04mm) | |
Height | 1.570" (39.88mm) | |
Area (L x W) | 7.36in² (47.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.11000 | $92.11 |
| 5 | $79.62600 | $398.13 |
| 10 | $75.17200 | $751.72 |
| 25 | $70.00640 | $1,750.16 |
| 50 | $66.57500 | $3,328.75 |
| 100 | $63.50170 | $6,350.17 |
| 250 | $59.92420 | $14,981.05 |
| 500 | $57.54124 | $28,770.62 |
| 1,000 | $55.40405 | $55,404.05 |


