cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCP7CG

DigiKey Part Number
RMCP7CG-ND
Manufacturer
Manufacturer Product Number
RMCP7CG
Description
PANEL 16.72X6.98X0.500" BEI/GRY
Customer Reference
Detailed Description
Metal, Aluminum Panel, Front 16.720" L x 6.980" W x 0.500" H (424.69mm x 177.29mm x 12.70mm) Beige, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Front
Size / Dimension
16.720" L x 6.980" W x 0.500" H (424.69mm x 177.29mm x 12.70mm)
Features
-
Color
Beige, Gray
Material
Metal, Aluminum
For Use With/Related Products
RMCS, RMCV Series
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
1 lb (453.59 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 5
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Alternate Color
PANEL 16.720X6.980X0.500" BLACK
In-Stock: 9
Unit Price: $246.96000