RB-2PA2345BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB-2PA2345BK

DigiKey Part Number
RB-2PA2345BK-ND
Manufacturer
Manufacturer Product Number
RB-2PA2345BK
Description
RACK ALUM 15X23X84.13 BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Open Rack Open Rack, Single Frame 13.540" W x 20.280" L x 84.020" H (343.91mm x 515.11mm x 2134.10mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Open Rack
Style
Open Rack, Single Frame
Number of Units
45U
Dimensions - Panel
19.000" W x 78.750" H (482.60mm x 2000.25mm)
Dimensions - Overall
13.540" W x 20.280" L x 84.020" H (343.91mm x 515.11mm x 2134.10mm)
Door
Doorless
Features
-
Mounting Rails
One Pair
Ventilation
Non-Vented
Material
Metal, Aluminum
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 224
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$3,242.68000$3,242.68
5$3,027.62800$15,138.14
Manufacturers Standard Package