Similar

RASV190515GY2 | |
|---|---|
DigiKey Part Number | RASV190515GY2-ND |
Manufacturer | |
Manufacturer Product Number | RASV190515GY2 |
Description | SHELF 15X17.500X5.220" GRAY |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 15.000" L x 17.500" W x 5.220" H (381.00mm x 444.50mm x 132.59mm) Gray |
Datasheet | Datasheet |
Category | Size / Dimension 15.000" L x 17.500" W x 5.220" H (381.00mm x 444.50mm x 132.59mm) |
Manufacturer Hammond Manufacturing | Color Gray |
Series | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products 19" Panel Width Racks |
Part Status Obsolete | Ventilation Vented |
Type Shelf, Fixed | Shipping Info Shipped from DigiKey |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RASV190515BK1 | Hammond Manufacturing | 0 | HM756-ND | $663.72000 | Similar |


