
RASV190515BK1 | |
|---|---|
DigiKey Part Number | HM756-ND |
Manufacturer | |
Manufacturer Product Number | RASV190515BK1 |
Description | SHELF 15X17.500X5.220" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 15.000" L x 17.500" W x 5.220" H (381.00mm x 444.50mm x 132.59mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RASV190515BK1 Models |
Category | Color Black |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Bulk | Ventilation Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Shelf, Fixed | Base Product Number |
Size / Dimension 15.000" L x 17.500" W x 5.220" H (381.00mm x 444.50mm x 132.59mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $663.72000 | $663.72 |
| 5 | $560.08200 | $2,800.41 |
| 10 | $520.91400 | $5,209.14 |
| 25 | $473.55840 | $11,838.96 |




