
RASU230520BK1 | |
|---|---|
DigiKey Part Number  | RASU230520BK1-ND  | 
Manufacturer  | |
Manufacturer Product Number  | RASU230520BK1  | 
Description  | SHELF FIXED 20X21.5X5.22" BLACK  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Metal, Steel Shelf, Fixed 20.000" L x 21.500" W x 5.220" H (508.00mm x 546.10mm x 132.59mm) Black  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RASU230520BK1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Hammond Manufacturing  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Shelf, Fixed  | |
Size / Dimension  | 20.000" L x 21.500" W x 5.220" H (508.00mm x 546.10mm x 132.59mm)  | |
Features  | -  | |
Color  | Black  | |
Material  | Metal, Steel  | |
For Use With/Related Products  | 23" Panel Width Racks  | |
Ventilation  | Non-Vented  | |
Shipping Info  | Shipped from DigiKey  | |
Weight  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $722.68000 | $722.68 | 

